Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLP31SN551ML2L

DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke
$ 0.797
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP31SN551ML2L.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

Farnell

Ciiva

TME

Inventory History

3 month trend:
-99.68%

CAD Models

Download Murata DLP31SN551ML2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Common Mode Chokes Dual 550Ohm 100MHz 10A 0.004Ohm DCR SMD T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip
Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
Common Mode Chokes Dual 600Ohm 100MHz 350mA 450mOhm DCR SMD T/R

Descriptions

Descriptions of Murata DLP31SN551ML2L provided by its distributors.

DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke
Common Mode Chokes Dual 550Ohm 100MHz 100mA 3.6Ohm DCR SMD Embossed T/R
Common Mode Chokes and Filters; MURATA; DLP31SN551ML2L; 1.3 mm; 3.6 Ohm; 3.2 mm; 1.6 mm
Choke, Common Mode, 550 Ohm, 100 mA, 3.2mm x 1.6mm x 1.15mm
CHOKE, COMMON MODE, 550OHM, 100MHZ; Inductor type:Choke Coil; Series:DLP; Resistance:3.6R; Current, DC max:100mA; Frequency, resonant:100MHz; Case style:1206; Tolerance, +:25%; Tolerance, -:25%; Voltage rating, DC:16V; Impedance, RoHS Compliant: Yes
COMMON MODE FILTER, 550 OHM, 0.1A; DC Current Rating: 100mA; DC Resistance Max: 3.6ohm; Self Resonant Frequency Min: 100MHz; Inductor Case Style: 1206 [3216 Metric]; SVHC: No SVHC (07-Jul-2017); Impedance @ 100MHz: 550ohm; Ind

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP31SN551ML2L.