Sumida CD54NP-100MC

Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CD54NP-100MC.

IHS

Datasheet4 pages9 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Sumida CD54NP-100MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.511
$ 0.479
Stock
341,291
52,302
Authorized Distributors
5
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1.44 A
1.44 A
Shielding
Shielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 10.00 Uh 1.440 A 100.00 Mohm/ Tape & Reel (Tr) |Abracon ASPI-0504-100M-T
Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A T/R
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
Inductor Power Chip Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.7A 0.1302Ohm DCR 2220 T/R
Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R

Descriptions

Descriptions of Sumida CD54NP-100MC provided by its distributors.

Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
Ind Power Unshielded Wirewound 10uH 20% 2.52MHz 1.44A Carrier T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2320
CD Series 10 uH 20 % Tolerance 1.44 A Surface Mount Power Inductor
FIXED IND 10UH 1.44A 100MOHM SMD
2.52MHz 1.44A 10¦ÌH 100m¦¸ ¡À20% , 5.8mm*5.2mm*4.85mm
1.44A 10uH ±20% SMD,5.8x5.2mm Power Inductors ROHS
CD54 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 10muH

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54NP100MC