Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0504-100M-T

2.52MHz 1.44A 10μH 100mΩ ±20% SMD, 5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.5mm
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0504-100M-T.

IHS

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+350%

CAD Models

Download Abracon ASPI-0504-100M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A T/R
Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R
TAIYO YUDENCBC3225T100M
Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 1210 T/R

Descriptions

Descriptions of Abracon ASPI-0504-100M-T provided by its distributors.

2.52MHz 1.44A 10μH 100mΩ ±20% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.5mm
Ind 10.00 Uh 1.440 A 100.00 Mohm/ Tape &; |Abracon ASPI-0504-100M-T
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2320
FIXED IND 10UH 1.44A 100MOHM SMD
Power Inductors - SMD IND 10uH 1.44A 100m
ASPI-0504 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 10muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0504100MT