Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH55DN100M03L

Inductor Power Chip Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.7A 0.1302Ohm DCR 2220 T/R
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH55DN100M03L.

Farnell

Datasheet4 pages2 years ago
Datasheet2 pages17 years ago

_legacy Avnet

element14 APAC

Future Electronics

Ciiva

Inventory History

3 month trend:
-19.59%

CAD Models

Download Murata LQH55DN100M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 5040 T/R
Inductor Power Bobbin Core 10uH 20% 100KHz Ferrite 2A 0.11Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 28Q-Factor Ferrite 2A 0.07Ohm DCR T/R
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
2.52MHz 1.44A 10μH 100mΩ ±20% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.5mm
Wurth Elektronik74477310
Ind Power Choke Wirewound 10uH 20% 1KHz Ferrite 1.45A T/R

Descriptions

Descriptions of Murata LQH55DN100M03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.7A 0.1302Ohm DCR 2220 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5750/2220
LQH55D Series 2220 10 uH ±20 % 1.7 A 93 mOhm SMT Unshielded Wirewound Inductor
INDUCTOR, 2220 CASE; Inductance: 10µH; Product Range: LQH55D Series; DC Current Rating: 1.7A; High Frequency Inductor Case: 2220 [5650 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.093ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH55DN100M03L.