Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0604-100ML

Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR

$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-100ML.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.38%

CAD Models

Download Bourns SDR0604-100ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
Ind Power Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
2.52MHz 1.44A 10μH 100mΩ ±20% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.5mm
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Bourns SDR0604-100ML provided by its distributors.

Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
SDR0604 WIREWOUND SMDINDUCTOR W/ FERRITECORE,10 UH +/-20%WIREWOUND 2A IDC Q:30
FIXED IND 10UH 1.45A 100MOHM SMD / 10 μH Unshielded Drum Core, Wirewound Inductor 1.45 A 100mOhm Max Nonstandard
Power Inductors – SMD; BOURNS; SDR0604-100ML; 10 µH; 100 mOhm; 1 kHz; 20 %
IND PWR 10UH 20% 1KHZ 30 FERRITE
IND UNSHLD WIREWOUND 10UH 20% 1.45A SMD
Smd Power Inductor; |Bourns, Inc. SDR0604-100ML
FIXED IND 10UH 1.45A 100MOHM SMD
Inductor, SMD, 10uH, 1.45A, 23MHz, 100mOhm
1KHz 23MHz 2A 1.45A 30@2.52MHz 10μH 100mΩ ±20% SMD standard mounting,SMD mount 5.8mm*5.8mm*4.8mm
SMD,5.8X5.8MM,1.45A IMAX,10UH, 20%,-40~+105,T/R,HAZMAT<AZ
1.45A 10uH ±20% 2A SMD,5.8x5.8mm Power Inductors ROHS
SDR0604 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 10muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-100ML.