Sumida CR54NP-100MC

Ind Power Unshielded Wirewound 10uH 20% 2.52MHz Ferrite 1.44A Carrier T/R
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CR54NP-100MC.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.14%

CAD Models

Download Sumida CR54NP-100MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.479
$ 0.511
Stock
52,302
341,291
Authorized Distributors
5
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1.44 A
1.44 A
Shielding
Unshielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 10.00 Uh 1.440 A 100.00 Mohm/ Tape & Reel (Tr) |Abracon ASPI-0504-100M-T
Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Sumida CR54NP-100MC provided by its distributors.

Ind Power Unshielded Wirewound 10uH 20% 2.52MHz Ferrite 1.44A Carrier T/R
Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2422
CR Series 10 uH 20 % Tolerance 1.44 A Surface Mount Power Inductor
FIXED IND 10UH 1.44A 100MOHM SMD
1.44A 10uH ±20% SMD,5.8x5.3mm Power Inductors ROHS
CR54 Nonstandard 0.228Lx0.209W 5.80mmx5.30mm 10muH
CR54NP 10uH 1440mA 20% WWT RoHSconf

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR54NP100MC