Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM54-100M-RC

Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A T/R
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-100M-RC.

HQonline

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+24.76%

CAD Models

Download Bourns PM54-100M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R
2.52MHz 1.44A 10μH 100mΩ ±20% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.5mm
Inductor Power Chip Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.7A 0.1302Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns PM54-100M-RC provided by its distributors.

Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR,PWR,SMT;10UH;+/-20%;1.44ADC;2.52MHZ(TEST);30MHZ(SRF);0.10 OHMDCR;
FIXED IND 10UH 1.45A 100MOHM SMD
INDUCTOR, UN-SHIELDED, 10UH, 2A, SMD; IN
INDUCTOR UNSHIELD 10UH 1.44A SMD
1KHz 23MHz 2A 1.45A 30@2.52MHz 10μH 100mΩ ±20% SMD,5.8X5.8MM standard mounting,SMD mount 5.8mm*5.8mm*4.8mm
PM54 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 10muH
INDUCTOR, UN-SHIELDED, 10UH, 2A, SMD; Inductance:10µH; RMS Current (Irms):1.45A; Inductor Construction:Unshielded; Saturation Current (Isat):2A; Product Range:PM54 Series; Inductor Case / Package:-; DC Resistance Max:100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM54-100M-RC.