STMicroelectronics STM8AF52AATCX

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.527
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF52AATCX.

ODG (Origin Data Global)

Datasheet125 pages9 years ago

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics STM8AF52AATCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.527
$ 4.22
$ 4.22
Stock
158,025
151,074
151,074
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
68
68
68
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR
POR

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM8S208MBT6B
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
STMicroelectronicsSTM8S207MBT6B
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF528ATCX
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08JM60CLH
IC MCU 8BIT 60KB FLASH 64LQFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08JM32CLH
MCU-Application Specific 8BIT, S08, 48MHz, 2 KB RAM/32KB Program, 2.7V-5.5Vin, LQFP-64

Descriptions

Descriptions of STMicroelectronics STM8AF52AATCX provided by its distributors.

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP T/R
STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-80
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics