STMicroelectronics STM8S208MBT6B

24 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, STM8 Cpu, 24MHZ, Cmos, PQFP80
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S208MBT6B.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

element14 APAC

Factory Futures

element14

Inventory History

3 month trend:
+224%

CAD Models

Download STMicroelectronics STM8S208MBT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S207MBT6B
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF52AATDY
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207M8T6BTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08JM60CLH
IC MCU 8BIT 60KB FLASH 64LQFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08JM32CLH
MCU-Application Specific 8BIT, S08, 48MHz, 2 KB RAM/32KB Program, 2.7V-5.5Vin, LQFP-64

Descriptions

Descriptions of STMicroelectronics STM8S208MBT6B provided by its distributors.

24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
STM8S208MBT6B, 8BIT STM8 MICROCONTROLLER, 24MHZ, 128 KB FLASH, 80-PIN LQFP
STMicroelectronics STM8S MCU, STM8 Core, 80-Pin LQFP, 1 CAN Channel
MCU, 8BIT, STM8, 24MHZ, LQFP-80; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 80Pins; MCU Case Style: LQFP; No. of I/O's: 68I/O's; Em
Microcontroller Mcu, 8 Bit, Stm8, 24Mhz, Lqfp-80; Familia/Series Del Controlador:Stm8S20Xxx; Velocidad De Cpu:24Mhz; Memoria Programable, Tamaño:128Kb; Tamaño De Memoria Ram:6Kb; Núm. De Contactos:80; Modelo De Mcu:Lqfp |Stmicroelectronics STM8S208MBT6B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics