STMicroelectronics STM8AF52AATCY

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 5.182
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF52AATCY.

ODG (Origin Data Global)

Datasheet125 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.27%

CAD Models

Download STMicroelectronics STM8AF52AATCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.182
$ 4.342
$ 4.342
Stock
238,234
232,044
232,044
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
3
Peripherals
POR, PWM
POR, PWM
POR, PWM
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2031-04-30
LTD Date2031-11-30

Related Parts

STMicroelectronicsSTM8S208MBT6B
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
STMicroelectronicsSTM8S207M8T6BTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF528ATCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/LIN/MDU 32kB Flash 1.76kB RAM 64-Pin TQFP -40~+85°C
NXP SemiconductorsMC9S08JM60CLH
IC MCU 8BIT 60KB FLASH 64LQFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8AF52AATCY provided by its distributors.

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80
STM8A MCU 3V~5.5V 24MHz 6KB Flash 128KB Brown-out Detect/Reset,POR,PWM,WDT,Internal 68 3V 5.5V 24MHz CANbus,I2C,LINbus,SPI,UART,USART 2x8 A/D 16x10b 8bit LQFP-80 SMD 14mm×14mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics