STMicroelectronics STM8AF528ATCX

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.684
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF528ATCX.

IHS

Datasheet125 pages10 years ago

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics STM8AF528ATCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.684
$ 4.43
Stock
225,618
180,305
Authorized Distributors
1
1
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
Peripherals
POR, PWM
PWM
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S207M8T6BTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207M8T6B
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6289TAY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
NXP SemiconductorsMC9S08PT60AVLH
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM8AF528ATCX provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive 80-Pin LQFP T/R
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80
STM8A Series 64 KB Flash 6 KB SRAM 24 MHz 8-Bit Microcontroller - LQFP-80

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics