
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | UPD78F0547AGK-GAK-AX | 366 | 1 | Tray | 14h | |||||||
| DigiKey | UPD78F0547AGK-GAK-AX-ND | 366 | 1 | Tray | ||||||||
| Avnet | UPD78F0547AGK-GAK-AX | 0 | 119 | 18h | ||||||||
| Mouser | 968-D78F0547AGKGAKAX | 2 | 1 | Tray | ||||||||
| Microchip USA | UPD78F0547AGK-GAK-AX | 1,823 | 300 | Tray | 10h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 15, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 4.01 - Jul 15, 2010 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas UPD78F0547AGK-GAK-AX provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas UPD78F0547AGK-GAK-AX.