STMicroelectronics STM8S207MBT6B

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 3.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207MBT6B.

IHS

Datasheet117 pages11 years ago

HQonline

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8S207MBT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208MBT6B
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
STMicroelectronicsSTM8AF52AATDY
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207RBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08PA32VLH
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08PT32AVLH
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S207MBT6B provided by its distributors.

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
2.95V~5.5V 24MHz 6KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 68 1 2.95V 5.5V 24MHz I2C,IrDA,LINbus,SPI,UART,USART 2 x 8 A/D 16x10b 8bit STM8 LQFP-80 SMD mount 14mm*14mm*1.6mm
Microcontroller Mcu, 8 Bit, Stm8, 24Mhz, Lqfp-80; Product Range:Stm8 Family Stm8S Series Microcontrollers; Device Core:Stm8; Operating Frequency Max:24Mhz; Program Memory Size:128Kb; No. Of Pins:80Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |Stmicroelectronics STM8S207MBT6B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics