STMicroelectronics STD3NK80ZT4

N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3NK80ZT4.

element14 APAC

Datasheet18 pages21 years ago

TME

Future Electronics

Newark

Nu Horizons

Inventory History

3 month trend:
-28.37%

CAD Models

Download STMicroelectronics STD3NK80ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTD4NK80ZT4
N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTD2NK90ZT4
N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
STMicroelectronicsSTD3NK90ZT4
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252
Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of STMicroelectronics STD3NK80ZT4 provided by its distributors.

N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET
STD3NK80ZT4 N-channel MOSFET Transistor, 2.5 A, 800 V, 3-Pin DPAK
Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in DPAK package
Ciiva
Power Field-Effect Transistor, 2.5A I(D), 800V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 800V, 2.5A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:800V; On Resistance Rds(on):3.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.75V; Pow
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.5 / Drain-Source Voltage (Vds) V = 800 / ON Resistance (Rds(on)) Ohm = 4.5 / Gate-Source Voltage V = 30 / Fall Time ns = 40 / Rise Time ns = 27 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 17 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DPAK / Pins = 3 / Mounting Type = Through Hole / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics