onsemi FQD2N60CTF

Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD2N60CTF.

IHS

Datasheet9 pages21 years ago

onsemi

HQonline

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

STMicroelectronicsSTD2LN60K3
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
STMicroelectronicsSTD2HNK60Z
N-channel 600 V - 4.4 Ω - 2 A - TO-92/TO-220FP/DPAK/IPAK Zener-protected SuperMESH™2; Power MOSFET
N-Channel Power MOSFET, QFET®, 600 V, 2.4 A, 3.4 Ω, DPAK
STMicroelectronicsSTD3NK50ZT4
N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET

Descriptions

Descriptions of onsemi FQD2N60CTF provided by its distributors.

Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel QFET® MOSFET 600V, 1.9A, 4.7Ω
2.5W(Ta),44W(Tc) 30V 4V@ 250µA 12nC@ 10 V 1individualNChannel 600V 4.7Ω@ 950mA,10V 1.9A 235pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:600V; Continuous Drain Current, Id:1.9mA; On Resistance, Rds(on):3.6ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd