Vishay IRFRC20PBF

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFRC20PBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages14 years ago
Datasheet6 pages29 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Datasheet11 pages11 years ago

Upverter

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.78%

CAD Models

Download Vishay IRFRC20PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD2N62K3
N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package

Descriptions

Descriptions of Vishay IRFRC20PBF provided by its distributors.

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252
Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:2A; On Resistance Rds(On):4.4Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pins Rohs Compliant: No
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) Ohm = 4.4 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 23 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 42

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFRC20PBF.