onsemi FQD2N60CTM

N-channel Power Mosfet, Qfet®, 600 V, 1.9 A, 4.7 Ω, Dpak
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD2N60CTM.

Upverter

Technical Drawing1 page4 years ago
Datasheet9 pages4 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+65.81%

CAD Models

Download onsemi FQD2N60CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTD2LN60K3
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, QFET®, 600 V, 2.4 A, 3.4 Ω, DPAK
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
STMicroelectronicsSTD2HNK60Z
N-channel 600 V - 4.4 Ω - 2 A - TO-92/TO-220FP/DPAK/IPAK Zener-protected SuperMESH™2; Power MOSFET
onsemiFQD3P50TM
P-Channel Power MOSFET, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK

Descriptions

Descriptions of onsemi FQD2N60CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
Power MOSFET, N Channel, 600 V, 1.9 A, 3.6 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 1.9A I(D), 600V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),44W(Tc) 30V 4V@ 250µA 12nC@ 10 V 1individualNChannel 600V 4.7Ω@ 950mA,10V 1.9A 235pF@25V TO-252AA SMD mount 2.52mm(height)
MOSFET, N-CH, 600V, 1.9A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:1.9A; Drain Source Voltage Vds:600V; On Resistance Rds(on):3.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD2N60CTM.