STMicroelectronics STD4NK80ZT4

N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4NK80ZT4.

TME

Datasheet18 pages21 years ago

IHS

Farnell

Nu Horizons

Inventory History

3 month trend:
-5.03%

CAD Models

Download STMicroelectronics STD4NK80ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.794
Stock
1,353,595
328,854
Authorized Distributors
6
6
Mount
Surface Mount
Through Hole
Case/Package
DPAK
TO-251-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
3 V
-
Rds On Max
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
80 W
80 W
Input Capacitance
575 pF
575 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD3NK80ZT4
N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTD4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD4N80K5
N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in DPAK package
N-Channel Power MOSFET, QFET®, 600 V, 2.4 A, 3.4 Ω, DPAK
onsemiFCD4N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD4NK80ZT4 provided by its distributors.

N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET
STD4NK80ZT4 N-channel MOSFET Transistor, 3 A, 800 V, 3-Pin DPAK
Power MOSFET, N Channel, 800 V, 3 A, 3.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
MOSFET, N CH, 800V, 3A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.5A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 80W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 3A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 800V; Voltage Vgs Max: 30V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD4NK80ZT4.