STMicroelectronics STD3NK90ZT4

N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3NK90ZT4.

STMicroelectronics

Datasheet20 pages15 years ago

Nu Horizons

Newark

element14 APAC

Inventory History

3 month trend:
-31.14%

CAD Models

Download STMicroelectronics STD3NK90ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD4NK80ZT4
N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTD3NK80ZT4
N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTD2NK90ZT4
N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
onsemiFQD2N90TM
N-Channel Power MOSFET, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK
N-Channel Power MOSFET, QFET®, 1000 V, 1.6 A, 9 Ω, DPAK
onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω

Descriptions

Descriptions of STMicroelectronics STD3NK90ZT4 provided by its distributors.

N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
Power MOSFET, N Channel, 900 V, 1.5 A, 4.1 ohm, TO-252 (DPAK), Surface Mount
STD3NK90ZT4 N-CHANNEL MOSFET TRANSISTOR, 3 A, 900 V, 3-PIN DPAK
MOSFET N-CH 900V 3A DPAK / Trans MOSFET N-CH 900V 3A 3-Pin(2+Tab) DPAK T/R
N-CHANNEL 900V-4.1 OHM-3A DPAK ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 3A I(D), 900V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=900 V, 3 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N CH, 900V, 3A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.5A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 4.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 90W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 3A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 900V; Voltage Vgs Max: 30V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD3NK90ZT4.