STMicroelectronics STD2NK90ZT4

N-channel 900V - 5.5 Ohm - 2.1A - TO-220 Zener-protected Supermesh Mosfet
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD2NK90ZT4.

Components Direct

Datasheet18 pages21 years ago

element14 APAC

TME

DigiKey

iiiC

Inventory History

3 month trend:
-12.89%

CAD Models

Download STMicroelectronics STD2NK90ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD3NK80ZT4
N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTD3NK90ZT4
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD2NK100Z
N-channel 1000 V, 6.25 Ohm typ., 1.85 A, Zener-protected SuperMESH Power MOSFET in DPAK package
onsemiFQD2N90TM
N-Channel Power MOSFET, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK
onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω
N-Channel Power MOSFET, QFET®, 1000 V, 1.6 A, 9 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD2NK90ZT4 provided by its distributors.

N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
STD2NK90ZT4 N-channel MOSFET Transistor, 2.1 A, 900 V, 3-Pin DPAK
N-Channel 900 V 6.5 Ohm SMT Zener-Protect SuperMESH MosFet TO-252-3
Trans MOSFET N-CH 900V 2.1A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 900V 2.1A DPAK
Power MOSFET, N Channel, 900 V, 2.1 A, 5 ohm, TO-252 (DPAK), Surface Mount
N-channel 900 V, 5 Ohm typ., 2.1 A SuperMESH Power MOSFET in DPAK package
Ciiva
N-CHANNEL 900V-5 OHM-2.1A-DPAK ZENER-PROTECTED SUPER MESH MOSFET Power Field-Effect Transistor, 2.1A I(D), 900V, 6.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 900V, 2.1A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.1A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; P
The SuperMESH(TM) series is obtained through an extreme optimization of ST's well established strip based PowerMESH(TM) layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh(TM) products.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics