Littelfuse SMBJ7.5CA

SMBJ Series 5 W 9.21 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ7.5CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-30.97%

CAD Models

Download Littelfuse SMBJ7.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.083
$ 0.083
Stock
361,250
149,606
149,606
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
8.77 V
87.7 V
87.7 V
Clamping Voltage
12.9 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
46.6 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB11CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 9.4V, RoHS
LittelfuseP6SMB10CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS
Diodes Inc.SMBJ8.0CA-13-F
Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F
Diodes Inc.SMBJ8.5CA-13-F
Tvs Diode, 600W, 8.5V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.5CA-13-F
LittelfuseP6KE10CA-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of Littelfuse SMBJ7.5CA provided by its distributors.

SMBJ Series 5 W 9.21 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ7.5CA; LITTELFUSE; 7.5 V; 12.9 V; 8.33 V; 8.77 V
Tvs Diode, 600W, 7.5V, Do-214Aa; Rango De Producto:Serie Smbj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:7.5V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:8.33V |Littelfuse SMBJ7.5CA
TVS DIODE, 600W, 7.5V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 7.5V; Clamping Voltage Vc Max: 12.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 8.33V; Breakdown Voltage Max: 9.21V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.5 / Clamping Voltage V = 12.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 46.6 / Breakdown Voltage Min. V = 8.33 / Breakdown Voltage Max. V = 9.21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 100 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.5CA.
  • SMBJ7.5CA..