| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SMBJ7.0CA-TPMSCT-ND | 4,960 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SMBJ7.0CA-TP | 0 | 3K | |||||||||
| Win Source | WS-SMBJ7.0CA-TP | 6,000 | 175 | 20h | ||||||||
| UnikeyIC | SMBJ7.0CA-TP | 4,960 | 3K | Tape & Reel | 2h | |||||||
| Worldway Electronics | SMBJ7.0CA-TP | 21,299 | 7 | Tape & Reel | 19h |
Download MCC SMBJ7.0CA-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MCC SMBJ7.0CA-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: