onsemi SMBJ6V5CA

SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C
$ 0.162

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ6V5CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ6V5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

BournsSMBJ5.0CA
TVS Diode Bidirectional 400W 4.1A 96.8V 6.4V 3.5V SMB DO-214AA SMD 2.2mm H
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.5V 54A 600W -55C~175C TJ
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 8.19V 50A 600W -55C~175C TJ
SMBJ Series 8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi SMBJ6V5CA provided by its distributors.

SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C
6.5V Bidirectional TVS Diode, 600W, 53.6A, 11.2V, 7.22V, SMB (DO-214AA), SMD, 2.41mm H
Diode TVS Single Bi-Dir 6.5V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 11.2V, BIDIR, DO-214AA
600 Watt Transient Voltage Suppressors
TVS DIODE 6.5VWM 11.2VC DO214AA
TVS DIODE, 600W, 11.2V, BIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6.5V; Clamping Voltage Vc Max: 11.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Br

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd