Vishay P6KE9.1CA-E3/54

600 W 9.1 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE9.1CA-E3/54.

Newark

Datasheet6 pages4 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.126
$ 0.126
Stock
88,875
18,818
18,818
Authorized Distributors
6
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.1 V
9.1 V
9.1 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.8 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
onsemiP6KE9V1CA
DO-15 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 13.4V 100muA 3.56mm 600W
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay P6KE9.1CA-E3/54 provided by its distributors.

600 W 9.1 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Diode TVS Single Bi-Dir 7.78V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diodes / ESD Suppressors 600W 9.1V Bidirect
TRANSIL BI 0,6KW 9,1V DO15 RoHSconf
TVS DIODE 7.78VWM 13.4VC DO204AC
7.78V 600W 44.8A 13.4V 8.65V DO-15,DO-204AC
Diode; Reverse Stand-Off Voltage, VRWM:7.78V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:8.65V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE9.1CA-E354