STMicroelectronics SM6T42CAY

Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T42CAY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
+182%

CAD Models

Download STMicroelectronics SM6T42CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.385
$ 0.385
Stock
2,024,319
151,198
151,198
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
76 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
52 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
11.1A 600W 53.9V 37.1V Bidirectional 33.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
LittelfuseSMBJ58CA
TVS Diodes & ESD Suppressors; SMBJ58CA; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V
BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA

Descriptions

Descriptions of STMicroelectronics SM6T42CAY provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R
52A@8/20us 600W 76V 40V 36V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Bi
SM6T42CAY, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
STMicroelectronics TVS, 76V, , DO-214AA (SMB), 40V
Automotive power-rail TVS protection, SMB, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
Protection |Stmicroelectronics SM6T42CAY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics