What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SM6T36CA-E3/52

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SM6T36CA-E3/52.

IHS

Datasheet5 pages2 years ago

Newark

TME

HQonline

Future Electronics

Inventory History

3 month trend:
+27.26%

CAD Models

Download Vishay SM6T36CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.204
$ 0.204
Stock
1,542,662
10,772,185
10,772,185
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
64.3 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
62 A
12 A
12 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

11.1A 600W 53.9V 37.1V Bidirectional 33.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 600W 39V 5% Bidir AEC-Q101 Qualified
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection

Descriptions

Descriptions of Vishay SM6T36CA-E3/52 provided by its distributors.

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diodes - Transient Voltage Suppressors 600W 36V 5% Bi
TVS Diode Single Bi-Dir 30.8V 600W 2-Pin SMB T/R
TVS DIODE, BIDIR, 30.8V, DO-214AA-2;
TVS DIODE 30.8VWM 49.9VC DO214AA
30.8V 600W 12A 49.9V 34.2V SMB(DO-214AA) 2.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T36CA-E3/52.
  • SM6T36CA-E352