What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SM6T39CA-E3/52

11.1A 600W 53.9V 37.1V Bidirectional 33.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SM6T39CA-E3/52.

IHS

Datasheet5 pages2 years ago

Newark

RS (Formerly Allied Electronics)

HQonline

Future Electronics

Inventory History

3 month trend:
+9.60%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.18
$ 0.18
Stock
540,418
11,435,793
11,435,793
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
69.7 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
57 A
57 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Vishay SM6T33CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA
BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ

Descriptions

Descriptions of Vishay SM6T39CA-E3/52 provided by its distributors.

11.1A 600W 53.9V 37.1V Bidirectional 33.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
600W,39V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay SM6T39CA-E3/52
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diodes - Transient Voltage Suppressors 600W 39V 5% Bi
SM6T39CA-E3/52, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
SM6T Series 39 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AA
TVS Diode Single Bi-Dir 33.3V 600W 2-Pin SMB T/R
TVS DIODE, BIDIR, 33.3V, DO-214AA-2;
TVS DIODE 33.3VWM 53.9VC DO214AA
SURFACE-MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR
二极管, TVS, 双向, 33.3V, DO-214AA-2;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T39CA-E352
  • SM6T39CA-E3\52
  • SM6T39CAE3/52
  • SM6T39CAE352