Littelfuse SMBJ58CA

Tvs Diodes & Esd Suppressors; SMBJ58CA; Littelfuse; 58 V; 93.6 V; 64.4 V; 64.4 V
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ58CA.

IHS

Datasheet6 pages6 years ago

Upverter

LKR

element14 APAC

Farnell

Inventory History

3 month trend:
+11.60%

CAD Models

Download Littelfuse SMBJ58CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.209
$ 0.209
Stock
737,134
860,826
860,826
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.5 A
33 A
33 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ58CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 64.4V 6.5A 600W -55C~150C TJ
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ58CA-13-F
Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ54CA-13-F
SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ58CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ58CA; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V
SMBJ Series 600 W 93.6 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 93.6V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 64.4V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 58 / Clamping Voltage V = 93.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.5 / Breakdown Voltage Min. V = 64.4 / Breakdown Voltage Max. V = 71.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ58CA.
  • SMBJ58CA..