What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SM6T36CAHE3/5B

Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SM6T36CAHE3/5B.

IHS

Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.204
$ 0.204
Stock
146,376
10,772,210
10,772,210
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
64.3 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
62 A
12 A
12 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

11.1A 600W 53.9V 37.1V Bidirectional 33.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Vishay SM6T33CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA

Descriptions

Descriptions of Vishay SM6T36CAHE3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 600W 36V 5% Bidir AEC-Q101 Qualified
TVS Diode Single Bi-Dir 30.8V 600W Automotive 2-Pin SMB T/R
Transient Suppressor Diode,single,bidirectional,30.8V V(Rwm),do-214Aa/Smb |Vishay SM6T36CAHE3/5B
TVS DIODE 30.8VWM 49.9VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T36CAHE35B