STMicroelectronics M74HCT164RM13TR

HCT M74HCT164 ROHS3Compliant Tape & Reel (TR) shift register 54ns 3.9mm 20000000Hz 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT164RM13TR.

IHS

Datasheet11 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
118,221
560,448
560,448
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
54 ns
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD74HC164M
170ns,34ns,29ns 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 3.91mm*1.5mm
Texas InstrumentsCD74HCT164M96
36ns 1 2 4.5V 5.5V Serial to Parallel,Shift Register HCT SOIC-14 , 3.91mm*1.5mm
Texas InstrumentsSN74HC164D
255ns 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 1.75mm
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of STMicroelectronics M74HCT164RM13TR provided by its distributors.

HCT M74HCT164 ROHS3Compliant Tape & Reel (TR) shift register 54ns 3.9mm 20000000Hz 5V
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
IC SHIFT REG 8BIT SIPO 14-SOIC
Switching Regulators 8B SIPO SHIFT REGISTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics