Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT164D,653

Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT164D,653.

Augswan

Datasheet19 pages13 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-46.61%

CAD Models

Download Nexperia 74HCT164D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.422
Stock
835,439
660,604
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHCT164S14-13
AHCT/VHCT/VT ROHS3Compliant Tape & Reel (TR) 2015 shift register 11ns 4muA 259.19969mg 4.5V
Texas InstrumentsCD74HCT164M96
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Texas InstrumentsCD74HCT164M
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Texas InstrumentsSN74LV164ADR
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14

Descriptions

Descriptions of Nexperia 74HCT164D,653 provided by its distributors.

Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
HCT 74HCT164 ROHS3Compliant Tape & Reel (TR) shift register 54ns 3.9mm 4.5V -40C~125C
74HCT Series 5.5 V Push-Pull Single Surface Mount Register - SOIC-14
SHIFT REGISTER, 8BIT, SIPO, SOIC-14; Logic Family / Base Number: 74HCT164; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 14Pins; Su

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT164D,653"
  • 74HCT164D 653
  • 74HCT164D653