Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC164M

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC164M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC164M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.12
$ 0.12
Stock
338,941
8,101,456
8,101,456
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
29 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC164M.

Related Parts

Texas InstrumentsSN74HC164D
IC 8-BIT SHIFT REGISTER 14-SOIC Shift Shift Register 1 Element 8 Bit 14-SOIC
Texas InstrumentsSN74HC164DR
IC 8BIT SERIAL SHIFT REG 14-SOIC Shift Shift Register 1 Element 8 Bit 14-SOIC
Texas InstrumentsSN74HC164DG4
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC164M provided by its distributors.

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
IC SHIFT REGISTER 8BIT HS 14SOIC / Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
HC/UH 74HC164 ROHS3Compliant Tube shift register 29ns 1muA 129.387224mg 60MHz
170ns,34ns,29ns Push-pull type 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 SMD mount 3.91mm(width)*1.5mm(height)
IC, 74HC CMOS, SMD, 74HC164, SOIC14; Famille Logique/ Numéro de base: 74HC164; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC;
Ic, 74Hc Cmos, Smd, 74Hc164, Soic14; Logic Family/Base Number:74Hc164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC164M
IC, 74HC CMOS, SMD, 74HC164, SOIC14; Logic Family / Base Number:74HC164; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Standard; Logic IC Family:74HC; Logic IC Base Number:74164; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Frequency:60MHz; IC Generic Number:74HC164; Input Current Max:1µA; Logic Function Number:164; Logic IC Base Number:74164; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; No. of Inputs:2; Operating Temperature Range:-55°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC164M .