Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT164M96

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT164M96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
+14.80%

CAD Models

Download Texas Instruments CD74HCT164M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.332
$ 0.332
Stock
292,377
401,010
401,010
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
57 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT164M96.

Related Parts

Texas InstrumentsCD74ACT164M96
ACT 74ACT164 ROHS3Compliant Cut Tape (CT) shift register 15.8ns 8muA 129.387224mg 70000000Hz
Texas InstrumentsCD74HCT4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsCD74HCT4094M96
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT164M96 provided by its distributors.

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
HCT 74HCT164 ROHS3Compliant Cut Tape (CT) shift register 45ns 0.004A 129.387224mg 5V
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
36ns Push-pull type 1 2 4.5V 5.5V Serial to Parallel,Shift Register HCT SOIC-14 SMD mount,glue mount 3.91mm(width)*1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.