Texas Instruments SN74HC164D

Shift Register HC SOIC-14 255ns Push-Pull 1-Ch 2V-6V SMD 1.75mm H
$ 0.499
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet40 pages24 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-25.01%

CAD Models

Download Texas Instruments SN74HC164D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.12
$ 0.12
Stock
1,939,329
10,909,589
10,909,589
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
20 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164D.

Related Parts

8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
Texas InstrumentsSN74LV164ADR
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsSN74HC165DR
Shift Register HC, 190ns, 2V-6V, P/S to S, -4mA, SOIC-16, SMD, Adhesive Mount, 1.75mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74HC164D provided by its distributors.

Shift Register HC SOIC-14 255ns Push-Pull 1-Ch 2V-6V SMD 1.75mm H
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
SHIFT REGISTER; 8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS; 5 V; VCC V (MAX.)
8-Bit Parallel-Out Serial Shift egisters 14-SOIC -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74HC164 Function: 8-Bit / Shift / Register / SIPO Manufacturer: Texas Instruments Package: SO-14 Technology: HC
IC, SHIFT REGISTER, SMD, 74HC164; Famille Logique/ Numéro de base: 74HC164; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; Nom
Ic, Shift Register, Smd, 74Hc164; Logic Family/Base Number:74Hc164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC164D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC164D .
  • SN74HC164D ..