onsemi MC74HC164AD

8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC164AD.

Upverter

Datasheet12 pages8 years ago

IHS

Augswan

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HC164AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
520,722
2,103,747
2,103,747
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
48 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74HC164DR
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
Texas InstrumentsSN74HC164D
Shift Register HC SOIC-14 255ns Push-Pull 1-Ch 2V-6V SMD 1.75mm H
Texas InstrumentsSN74HC164DE4
HC/UH SERIAL IN PARALLEL OUT RoHS Compliant Rail/Tube shift register 30ns 120.003531mg 6V 125C
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube

Descriptions

Descriptions of onsemi MC74HC164AD provided by its distributors.

8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SOIC N Rail
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
160ns,100ns,32ns,27ns Push-pull type 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74HC164AD