STMicroelectronics M74HC299RM13TR

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC299RM13TR.

IHS

Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
194,109
397,092
397,092
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
300 ns
186 ns
186 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74HC165NSR
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SO-16 5.3mm*1.85mm
Texas InstrumentsSN74HC164NSR
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 208.312296mg 2V -40C~125C
Texas InstrumentsSN74HC166NSR
HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
HC/UH 74HC595 ROHS3Compliant Tube shift register 50ns 242mg 24000000Hz 2V
74HC165 RoHS Compliant Tape & Reel (TR) 74HC shift register 26ns 6V 85C
STMicroelectronicsM74HC164RM13TR
74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14

Descriptions

Descriptions of STMicroelectronics M74HC299RM13TR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOP T/R
Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20
8 Bit PIPO Shift Register (3-State)
Nickel/Palladium/Gold (Ni/Pd/Au) 8-Bit M74HC299 CMOS universal bus function 300ns 13mm 2V~6V 5.2mA 5.2mA
Logic IC; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:74299; Frequency Max:24MHz; Power Dissipation, Pd:500mW; Input Current:20mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC299RM-13TR