Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M74HC164RM13TR

74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC164RM13TR.

Future Electronics

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

Augswan

iiiC

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
636,535
8,101,456
8,101,456
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsSN74HC164NSR
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 208.312296mg 2V -40C~125C
Texas InstrumentsSN74LV164ANSR
IC 8-BIT SERIAL SHIFT REG 14SO Shift Shift Register 1 Element 8 Bit 14-SO
Texas InstrumentsSN74HC165NSR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP Rail

Descriptions

Descriptions of STMicroelectronics M74HC164RM13TR provided by its distributors.

74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14
HC/UH M74HC164 ROHS3Compliant Tape & Reel (TR) shift register 265ns 1.65mm 30000000Hz 4.5V
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP T/R
IC SHIFT REG 8-BIT SIPO 14-SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics