Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC299M96

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC299M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

LCSC

Newark

Inventory History

3 month trend:
+259%

CAD Models

Download Texas Instruments CD74AC299M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 0.454
$ 0.454
Stock
503,093
483,943
483,943
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
186 ns
60 ns
60 ns
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC299M96.

Related Parts

Texas InstrumentsCD74AC323M
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
Texas InstrumentsSN74F299DWR
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Texas InstrumentsSN74F299DW
IC SHIFT/STORAGE REGISTER 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments CD74AC299M96 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
IC 8BIT SHIFT/STOR REGSTR 20SOIC Shift Shift Register 1 Element 8 Bit 20-SOIC
AC 74AC299 ROHS3Compliant Tape & Reel (TR) shift register 186ns 8muA 500.709277mg 95MHz
Texas Instruments shift register, surface mount installation, CD74ACT273
UNIVERSAL SHIFT/STORAGE REGISTER, SOIC20; Famille Logique/ Numéro de base: 74AC299; Fonction registre à décalage: Universel; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; Nombre
UNIVERSAL SHIFT/STORAGE REGISTER, SOIC20; Logic Family / Base Number:74AC299; Shift Register Function:Universal; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74AC; Logic IC Base Number:74299; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC299M96 .