Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC166NSR

HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago
Datasheet40 pages24 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+44.59%

CAD Models

Download Texas Instruments SN74HC166NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166NSR.

Related Parts

Texas InstrumentsSN74HC165NSR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Texas InstrumentsCD74HC4094NSR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
Texas InstrumentsSN74HC164NSR
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 208.312296mg 2V -40C~125C

Descriptions

Descriptions of Texas Instruments SN74HC166NSR provided by its distributors.

HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Push-Pull Shift Register 74HC SO-16, 150ns/30ns/26ns, 2V-6V, Parallel/Serial to Serial, SMD, Adhesive Mount, 5.3mm(W) x 1.85mm(H)
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.