Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC164NSR

HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 208.312296mg 2V -40C~125C
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164NSR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago
Datasheet40 pages24 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-7.56%

CAD Models

Download Texas Instruments SN74HC164NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164NSR.

Related Parts

Texas InstrumentsSN74HC165NSR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Texas InstrumentsSN74HC166NSR
HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Texas InstrumentsSN74HC595NSR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 200.686274mg 25000000Hz

Descriptions

Descriptions of Texas Instruments SN74HC164NSR provided by its distributors.

HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 208.312296mg 2V -40C~125C
175ns,35ns,30ns Push-pull type 1 1 2V 6V Serial to Parallel,Shift Register HC SO-14 SMD mount,glue mount 5.3mm(width)*1.85mm(height)
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.