STMicroelectronics 1.5KE27A

1.5KE Series 48.3 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE27A.

IHS

Datasheet12 pages3 years ago

Newark

Nu Horizons

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-62.41%

CAD Models

Download STMicroelectronics 1.5KE27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.261
$ 0.261
Stock
100,959
91,281
91,281
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
48.3 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
207 A
40.5 A
40.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
onsemiBZX85C5V6
BZX85C5V6 Series 5.6 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of STMicroelectronics 1.5KE27A provided by its distributors.

1.5KE Series 48.3 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
40A 1.5kW 48.3V 25.7V Unidirectional 23.1V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
Diode, Tvs, 27V, 1.5Kw; Product Range:Transil 1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:23.1V; Clamping Voltage Vc Max:37.5V; Diode Case Style:Do-201; No. Of Pins:2Pins; Breakdown Voltage Min:25.7V; Rohs Compliant: Yes |Stmicroelectronics 1.5KE27A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 27A