Vishay BZX85C5V1-TAP

DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C5V1-TAP.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages0 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+35.48%

CAD Models

Download Vishay BZX85C5V1-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 3.6V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1260MA, PD 1.3W
onsemi1N4733ATR
onsemi Single Zener Diode, Rated Zener Voltage 5.1V TH Max Power Dissipation 1W DO-41 Package
onsemi1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay BZX85C5V1-TAP provided by its distributors.

DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
ZENER DIODE Zener Diode, 5.1V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 5.1 V 200 mA 1.3 W ±5 % Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 5.1V, DO-41; Zener Vo; ZENER DIODE, 1.3W, 5.1V, DO-41; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:5.1V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole
Vishay single zener diode, Rated zener voltage5.1V, Through hole mounting, max_power_dissipation1300 mW, DO-41encapsulation

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C5V1-TAP.
  • BZX85C5V1TAP