Vishay BZX85C5V6-TAP

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C5V6-TAP.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago

IHS

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-8.77%

CAD Models

Download Vishay BZX85C5V6-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 6.2V 6% 1300mW Automotive 2-Pin DO-41 T/R
onsemi1N4734ATR
1N4734 Series 1 W 5.6 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4734A
ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay BZX85C5V6-TAP provided by its distributors.

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 1.3 W 5.6 V Through Hole Silicon Planar Zener Diode - DO-41
Zener Diode; Zener Voltage Typ, Vz:5.6V; Power Dissipation, Pd:1.3W; No. of Pins:2; Breakdown Voltage Max:5.6V; Leaded Process Compatible:Yes; Package/Case:DO-41; Peak Reflow Compatible (260 C):Yes; Termination Type:Axial Leaded ;RoHS Compliant: Yes
Vishay single zener diode, Rated zener voltage5.6V, Through hole mounting, max_power_dissipation1.3 W, DO-41encapsulation

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C5V6 TAP
  • BZX85C5V6TAP