onsemi BZX85C6V2

BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C6V2.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages26 years ago

Farnell

Fairchild Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C6V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.127
$ 0.127
Stock
174,530
436,766
436,766
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
4 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBZX85C5V1
Zener Diode, 5.1V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C7V5
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 6.8V 1.3W DO41 / Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of onsemi BZX85C6V2 provided by its distributors.

BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 Bulk
ON SEMICONDUCTOR - BZX85-C6V2 - DIODE, ZENER, 6.2V, 1.3W
DIODE, ZENER, 6.2V, 1.3W; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41 (DO-204AL); Zener Tolerance ±:5%; No. of Pins:2Pins; Opera; Available until stocks are exhausted Alternatives available
DIODE, ZENER, 6.2V, 1.3W; Zener Voltage Vz Typ: 6.2V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Device Marking: BZX85-C6V2; Diode Type: Zener; External Diameter: 2.6mm; External Length / Height: 4.8mm; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +200°C; Power Dissipation Max: 1W; Power Dissipation Ptot Max: 1W; Test Current: 35mA; Tolerance: 5%; Zener Current: 35mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C6V2
  • BZX85-C6V2.
  • BZX85/C6V2
  • BZX85C6V2.