Littelfuse 1.5KE27A

1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE27A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+15.27%

CAD Models

Download Littelfuse 1.5KE27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.409
$ 0.409
Stock
76,702
143,689
143,689
Authorized Distributors
6
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27.05 V
27.05 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
40.5 A
40 A
40 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ22A
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
5Ã×A 40.5A 37.5V 25.7V 23.1V 28.4V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC27A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
LittelfuseSMCJ26A
TVS Diodes & ESD Suppressors; SMCJ26A; LITTELFUSE; 26 V; 2; 42.1 V; 32.2 V

Descriptions

Descriptions of Littelfuse 1.5KE27A provided by its distributors.

1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS diode, unidirectional, 1.5 kW, 23.1 V, DO-201, Littelfuse 1.5KE27A
TVS DIODE, 1.5KW, 23.1V, UNIDIR, DO201AE; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-201AE; No. of Pins: 2Pins; Breakd
Tvs Diode, 1.5Kw, 27V, Do-201, Full Reel; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:23.1V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:25.7V |Littelfuse 1.5KE27A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN