onsemi BZX85C6V8

Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
$ 0.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C6V8.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C6V8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Zener Diode, single, Two Terminal,6.8V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4736A_T50A
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C7V5
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 6.2V 6% 1300mW Automotive 2-Pin DO-41 T/R
Zener Diode, single, Two Terminal,7.5V V(Z),5%,do-204Al |Vishay BZX85C7V5-TR

Descriptions

Descriptions of onsemi BZX85C6V8 provided by its distributors.

Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 6.8V, 1.3W; Zener Voltage Vz Typ: 6.8V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto
Zener Diode; Zener Voltage Typ, Vz:6.8V; Power Dissipation, Pd:1W; Package/Case:DO-41; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:35mA; Zener Voltage Max, Vz:7.2V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C6V8
  • BZX85-C6V8.
  • BZX85/C6V8
  • BZX85C6V8.
  • BZX85C6V8..