Semikron SKKT323/16E

SKKT 323/16 E, Dual Thyristor Module, SCR 1600V, 7-Pin T 40 | SEMIKRON SKKT 323/16 E
$ 177.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT323/16E.

Semikron

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

SindoPower, Semikron-group

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-26.67%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package

Descriptions

Descriptions of Semikron SKKT323/16E provided by its distributors.

SKKT 323/16 E, Dual Thyristor Module, SCR 1600V, 7-Pin T 40 | SEMIKRON SKKT 323/16 E
DUAL THYRISTOR MODULE, 1600V, 100MA, 2 SWITCHES
SENSOR DIGITAL -55C-125C 8SOIC
Semikron , 320A, , T 40, Vrrm=1600V
Features: Industrial standard package Electrically insulated base plate Heat transfer through aluminum oxide ceramic insulated metal base plate Chip soldered on direct copper bonded Al 2 O 3 ceramic Thyristor with center gate UL recognition applied for file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 323-16 E
  • SKKT 323/16 E
  • SKKT 323/16E
  • SKKT323-16E