Vishay GBPC604-E4/51

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC604-E4/51.

Farnell

Datasheet4 pages5 years ago
Datasheet4 pages11 years ago

Upverter

Newark

Inventory History

3 month trend:
-17.87%

CAD Models

Download Vishay GBPC604-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.259
$ 0.259
Stock
128,520
13,023
13,023
Authorized Distributors
6
4
4
Average Rectified Current
6 A
6 A
6 A
Peak Reverse Current
5 µA
10 µA
10 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 200V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 800V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemiGBPC1206W
HIGH CURRENT SILICON BRIDGE RECTIFIER | BRIDGE RECT 1P 600V 12A GBPC-W
onsemiGBPC2504W
300A 5Ã×A@400V 1.1V@12.5A 25A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS

Descriptions

Descriptions of Vishay GBPC604-E4/51 provided by its distributors.

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon
BRIDGE RECTIFIER, SINGLE PHASE, 6A, 400V
175A 1V@3A 3A 400V GBPC6 Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 6A, 400V THD
BRIDGE RECT 1PHASE 400V 3A GBPC6
Bridge Rectifier Operating temperature: -55...150 °C Housing type: QUAD-15.2 Input alternating voltage max.: 280 V Peak conducting-state current: 175 A Peak off-state voltage: 400 V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC 604-E4/51
  • GBPC604-E4/51.
  • GBPC604-E451
  • GBPC604E4/51
  • GBPC604E451