STMicroelectronics STPS160H100TV

Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
$ 13.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS160H100TV.

Factory Futures

Datasheet5 pages23 years ago

Newark

Verical

Elcodis

iiiC

Inventory History

3 month trend:
+10.62%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STMicroelectronicsSTPS12045TV
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 45V, IF 120A, PKG ISOTOP, CONFIG DUAL, CJ 45PF
STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
MicrochipAPTDR90X1601G
Diode Rectifier Bridge Single 1.6KV 90A 12-Pin Case SP-1 Tube
DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode
Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, TO-240AA

Descriptions

Descriptions of STMicroelectronics STPS160H100TV provided by its distributors.

Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 100V, IF 160A, PKG ISOTOP, CONFIG DUAL, IR 2A
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon
STMicroelectronics Schottky Diodes Diodes, 160A, 100V, panel, ISOTOPencapsulation, 4needle
STPS160H100TV Series Dual 100 V 1000 A Surface Mount Schottky Rectifier - ISOTOP
Rectifier Diode Schottky 100V 160A 4-Pin ISOTOP Tube
DIODE, SCHOTTKY, 2X80A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 160A; Forward Voltage VF Max: 680mV; Diode Module Configuration: Dual Isolated; Product Range: STPS1 Series; SVHC: No SVHC (17-De

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS160H100TV.