Infineon DDB6U205N16LHOSA1

eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
$ 148.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DDB6U205N16LHOSA1.

IHS

Datasheet7 pages27 years ago

Infineon

iiiC

Inventory History

3 month trend:
-2.47%

CAD Models

Download Infineon DDB6U205N16LHOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
MicrochipMSDM100-16
BRIDGE RECT 3P 1.6KV 100A M2-1 / Glass Passivated Three Phase Rectifier Bridge
MicrochipAPTDR90X1601G
Pm-Diode-Rectifier-Sp1 Rohs Compliant: Yes |Microchip Technology APTDR90X1601G
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of Infineon DDB6U205N16LHOSA1 provided by its distributors.

eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
Rectifier Diode Module (non Schottky) 1600V 205A 10-Pin ECONO 2 Tray
Rectifier Bridge Diode Single 1.6KV 208A 6-Pin ISOPACK-1 Tray
Bridge Rectifier Diode, 3 Phase, 208A, 1600V V(RRM), Silicon
Discrete Semiconductor Modules 1600V 205A UN-CNTL
Technische Information / Technical Information
Infineon , 208A, 1600V, 6, ISOPACK
DIODE MOD CHOPPER-IGBT 1600V 60A
DDB6U205N16L - EUPEC ISOPACK- 16
BRIDGE RECTIFIER 205A 1600V 3-PH
IC TRANSCEIVER FULL 1/1 14HVSON
DIODE MODULE, BRIDGE, 1.6KV, 200A, SCREW; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 200A; Forward Voltage VF Max: 1.47V; Diode Module Configuration: Bridge; Pro; Available until stocks are exhausted
DIODE MODULE, 1.6KV, 200A; Repetitive Peak Reverse Voltage:1.6kV; Average Forward Current:200A; Forward Voltage Max:1.47V; Diode Module Configuration:Bridge; Diode Case Style:ISOPACK; No. of Pins:6Pins; Forward Surge Current:1.6kA RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDB6U205N16L
  • SP000100247